
* Images are for reference only
MNA-6W+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- MNA-6W+
- JLCPCB Part #
- C3192122
- Package
- QFN-8(3x3)
- Description
- -40℃~+85℃ 11.8dB 2.8V~5V 4.4dB 500MHz~5.5GHz 99mA QFN-8(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9252
10+
$2.8524
30+
$2.8033
100+
$2.7542
Welcome back, may I help you?