
* Images are for reference only
MNA-5W+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- MNA-5W+
- JLCPCB Part #
- C3192133
- Package
- QFN-8(3x3)
- Description
- 12.8dB 2.8V~5V 34mA 4.3dB 500MHz~4.5GHz QFN-8(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.6275
10+
$4.5211
30+
$4.4501
100+
$4.3775
Related Products
Welcome back, may I help you?