
* Images are for reference only
MNA-4A+
Extended
- Manufacturer
- Mini-Circuits
- MFR.Part #
- MNA-4A+
- JLCPCB Part #
- C3192132
- Package
- QFN-8(3x3)
- Description
- -40℃~+85℃ 17dB 2.8V~5V 4.5dB 500MHz~2.5GHz 75mA QFN-8(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$6.2393
10+
$5.3113
30+
$4.7443
100+
$4.2691
Related Products
Welcome back, may I help you?