
* Images are for reference only
MMKP473J2J1502
Extended
- Manufacturer
- KYET
- MFR.Part #
- MMKP473J2J1502
- JLCPCB Part #
- C2991075
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 47nF 630V ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 879
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 879
In-stock Item Pricing
Qty Unit Price
1+
$0.1782
50+
$0.1408
250+
$0.1157
500+
$0.0957
2500+
$0.0869
5000+
$0.0816
Related Products
Welcome back, may I help you?