
* Images are for reference only
MMKP471K3A0701
Extended
- Manufacturer
- KYET
- MFR.Part #
- MMKP471K3A0701
- JLCPCB Part #
- C3019027
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 1kV 470pF ±10% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3234
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3214
In-stock Item Pricing
Qty Unit Price
1+
$0.0904
50+
$0.0725
150+
$0.0634
1000+
$0.0512
2000+
$0.0457
5000+
$0.0431
Related Products
Welcome back, may I help you?