
* Images are for reference only
MMBTA44
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- MMBTA44
- JLCPCB Part #
- C5381782
- Package
- SOT-23
- Description
- 1 NPN 100nA 200 300mA 350mW 400V 6V 750mV NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44927
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 44925
In-stock Item Pricing
Qty Unit Price
1+
$0.0357
200+
$0.0285
600+
$0.0243
3000+
$0.0219
9000+
$0.0198
21000+
$0.0185
Related Products
Welcome back, may I help you?