This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMBT9014C

Extended
Manufacturer
ST(Semtech)
MFR.Part #
MMBT9014C
JLCPCB Part #
C2987753
Package
TO-236
Description
1 NPN 100MHz 100mA 200mW 250mV 450 45V 50nA 5V NPN TO-236 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 847

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0135
500+ $0.0105
1500+ $0.0088
5000+ $0.0078
30000+ $0.0068
60000+ $0.0063

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons