
* Images are for reference only
MMBD4448HCDW-7-F
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- MMBD4448HCDW-7-F
- JLCPCB Part #
- C5249028
- Package
- SOT-363
- Description
- -55℃~+150℃ 100nA 200mW 4 common cathodes 4ns 500mA 720mV@5mA 80V SOT-363 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 645
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 645
In-stock Item Pricing
Qty Unit Price
1+
$0.1352
50+
$0.1083
150+
$0.0948
500+
$0.0846
2500+
$0.0766
5000+
$0.0724
Related Products
Welcome back, may I help you?