This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMB02070C1500FB200

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMB02070C1500FB200
JLCPCB Part #
C1884621
Package
MELF-0207
Description
-55℃~+155℃ 150Ω 1W 350V Thin Film Resistor ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4562

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 4447

In-stock Item Pricing

Qty Unit Price
1+ $0.1136
50+ $0.0914
150+ $0.0804
500+ $0.0721
2000+ $0.0655
4000+ $0.0621
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons