This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMA02040C8202FB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMA02040C8202FB300
JLCPCB Part #
C2078152
Package
MELF-0204
Description
-55℃~+155℃ 200V 400mW 82kΩ Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 143

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 143

In-stock Item Pricing

Qty Unit Price
1+ $0.0685
50+ $0.0671
150+ $0.0661
500+ $0.0651

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons