This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMA02040C3481FB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMA02040C3481FB300
JLCPCB Part #
C4169167
Package
MELF-0204
Description
-55℃~+155℃ 3.48kΩ 400mW Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1141

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1141

In-stock Item Pricing

Qty Unit Price
1+ $0.1661
50+ $0.1318
150+ $0.1170
500+ $0.0986
3000+ $0.0904
6000+ $0.0856
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons