This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMA02040C2209FB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMA02040C2209FB300
JLCPCB Part #
C1884623
Package
MELF-0204
Description
-55℃~+155℃ 200V 22Ω 400mW Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3003

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 3003

In-stock Item Pricing

Qty Unit Price
1+ $0.0498
100+ $0.0397
300+ $0.0345
3000+ $0.0307
6000+ $0.0276
9000+ $0.0261
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons