This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMA02040C2203FB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMA02040C2203FB300
JLCPCB Part #
C3932518
Package
MELF-0204
Description
-55℃~+155℃ 220kΩ 400mW Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1751

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1708

In-stock Item Pricing

Qty Unit Price
1+ $0.0413
200+ $0.0337
600+ $0.0294
3000+ $0.0260
9000+ $0.0237
21000+ $0.0226

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons