This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMA02040C1208FB300

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MMA02040C1208FB300
JLCPCB Part #
C2078728
Package
MELF-0204
Description
-55℃~+155℃ 1.2Ω 200V 400mW Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9469

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 9447

In-stock Item Pricing

Qty Unit Price
1+ $0.0606
100+ $0.0490
300+ $0.0431
3000+ $0.0387
6000+ $0.0352
9000+ $0.0334
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons