This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MM1Z3V3BW

Extended
Manufacturer
Shandong Jingdao Microelectronics
MFR.Part #
MM1Z3V3BW
JLCPCB Part #
C4749070
Package
SOD-123W
Description
-55℃~+150℃ 1 Independent 130Ω 20uA@1V 3.23V~3.37V 3.3V 500mW SOD-123W Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1280

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1280

In-stock Item Pricing

Qty Unit Price
1+ $0.0168
500+ $0.0131
3000+ $0.0111
6000+ $0.0098
24000+ $0.0088
51000+ $0.0082

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons