
* Images are for reference only
MM1W30
Extended
- Manufacturer
- hongjiacheng
- MFR.Part #
- MM1W30
- JLCPCB Part #
- C22395532
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1W 28.2V~32V 30V 40Ω 5uA@5V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70918
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 70628
In-stock Item Pricing
Qty Unit Price
1+
$0.0458
100+
$0.0358
300+
$0.0308
3000+
$0.0271
6000+
$0.0241
9000+
$0.0226
Related Products
Welcome back, may I help you?