
* Images are for reference only
MLX90614ESF-AAA-000-TU
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90614ESF-AAA-000-TU
- JLCPCB Part #
- C3663467
- Package
- TO-39-4
- Description
- -40℃~+85℃ 4.5V~5.5V SMBus ±0.5℃ TO-39-4 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9331
10+
$17.0616
55+
$15.5505
110+
$14.2328
Related Products
Welcome back, may I help you?