
* Images are for reference only
MLX90393ELW-ABA-013-SP
Extended
- Manufacturer
- Melexis
- MFR.Part #
- MLX90393ELW-ABA-013-SP
- JLCPCB Part #
- C1526570
- Package
- QFN-16-EP(3x3)
- Description
- -40℃~+85℃ 100uA 16bit 2.2V~3.6V I2C、SPI QFN-16-EP(3x3) 3D Magnetic Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$4.2963
10+
$3.6725
30+
$3.3010
100+
$2.9264
500+
$2.7544
1000+
$2.6756
Related Products
Welcome back, may I help you?