
* Images are for reference only
ML51XB9AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- ML51XB9AE
- JLCPCB Part #
- C2917265
- Package
- QFN-20-EP(3x3)
- Description
- -40℃~+105℃ 1.8V~5.5V 16KB 17 1KB 24MHz 51 Family 8 Bit Built-in FLASH QFN-20-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 507
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.9392
10+
$0.7653
30+
$0.6783
100+
$0.5929
490+
$0.5188
980+
$0.4914
Related Products
Welcome back, may I help you?