
* Images are for reference only
ML51EC0AE
Extended
- Manufacturer
- Nuvoton Tech
- MFR.Part #
- ML51EC0AE
- JLCPCB Part #
- C2906785
- Package
- TSSOP-28
- Description
- -40℃~+105℃ 1.8V~5.5V 12bit 24 24MHz 2KB 32KB 51 Family 8 Bit Built-in FLASH TSSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.7797
10+
$0.7636
30+
$0.7524
100+
$0.7250
Related Products
Welcome back, may I help you?