This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKL17Z128VFT4

Extended
Manufacturer
NXP Semicon
MFR.Part #
MKL17Z128VFT4
JLCPCB Part #
C19725034
Package
QFN-48(7x7)
Description
-40℃~+105℃ 1.71V~3.6V 128KB 32 Bit 32KB 40 48MHz ARM Cortex-M0+ Built-in FLASH QFN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $6.3182
10+ $6.1700
30+ $6.0717
100+ $5.9718

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons