
* Images are for reference only
MKL16Z128VLH4
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MKL16Z128VLH4
- JLCPCB Part #
- C477546
- Package
- LQFP-64(10x10)
- Description
- -40℃~+105℃ 1.71V~3.6V 128KB 12bit 16KB 16bit 32 Bit 48MHz 54 ARM Cortex-M0+ Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Built-in general-purpose timer、Calendar function、Touch function LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 474
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 452
In-stock Item Pricing
Qty Unit Price
1+
$4.3319
10+
$3.8148
30+
$3.5071
100+
$3.2912
500+
$3.1478
1000+
$3.0834
Related Products
Welcome back, may I help you?