
* Images are for reference only
MJE15033G
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- MJE15033G
- JLCPCB Part #
- C5366585
- Package
- TO-220C
- Description
- 1 PNP 10uA 20MHz 250V 50 500mV 50W 5V 8A PNP TO-220C Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$0.5011
10+
$0.3963
50+
$0.3818
100+
$0.3287
500+
$0.2981
1000+
$0.2820
Related Products
Welcome back, may I help you?