This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MJ15003

Extended
Manufacturer
SPTECH
MFR.Part #
MJ15003
JLCPCB Part #
C2907944
Package
TO-3
Description
1 NPN 140V 150 1V 20A 250W 2MHz 2mA 5V NPN TO-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 54

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 54

In-stock Item Pricing

Qty Unit Price
1+ $1.7286
10+ $1.4451
25+ $1.2679
100+ $1.0858

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons