
* Images are for reference only
MJ11033
Extended
- Manufacturer
- SPTECH
- MFR.Part #
- MJ11033
- JLCPCB Part #
- C480236
- Package
- TO-3
- Description
- -55℃~+200℃ 120V 2A 3.5V 300W 4.5V 50A 5V PNP TO-3 Darlington Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$10.5630
10+
$9.0761
25+
$8.1708
100+
$7.4104
Related Products
Welcome back, may I help you?