
* Images are for reference only
MTP310-1103S1
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTP310-1103S1
- JLCPCB Part #
- C5142347
- Package
- Plugin,P=1.27mm
- Description
- 1 1.27mm 1mm 1x3P 2.5mm 3P 3mm Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 717
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0128
200+
$0.0125
1000+
$0.0117
2000+
$0.0115
Related Products
Welcome back, may I help you?