
* Images are for reference only
MTBD1-D050743
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTBD1-D050743
- JLCPCB Part #
- C48983268
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 3A 3mm 5P Round Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 575
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 575
In-stock Item Pricing
Qty Unit Price
1+
$0.1131
50+
$0.0900
150+
$0.0784
750+
$0.0697
2250+
$0.0628
5250+
$0.0593
Related Products
Welcome back, may I help you?