
* Images are for reference only
MTB11-16R
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTB11-16R
- JLCPCB Part #
- C5142499
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2x8P 8 Black Brass IDC Header Right Angle 弯插,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 264
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$0.1218
60+
$0.0969
264+
$0.0844
528+
$0.0751
2904+
$0.0677
6072+
$0.0638
Related Products
Welcome back, may I help you?