
* Images are for reference only
MTB10-18S
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTB10-18S
- JLCPCB Part #
- C3148239
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 2x9P 3A 9 Black Brass IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 184
Minimum: 1
Full Reel: 180
$0.01
Add To List
Available Order Qty: 184
In-stock Item Pricing
Qty Unit Price
1+
$0.1733
50+
$0.1370
180+
$0.1171
360+
$0.0977
2520+
$0.0892
5040+
$0.0839
Related Products
Welcome back, may I help you?