
* Images are for reference only
MTAA2-R051284
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- MTAA2-R051284
- JLCPCB Part #
- C48983957
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 1.9mm 10P 1A 2 2x5P 3mm 60V Brass Right Angle Round Pin Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$0.8266
10+
$0.6687
30+
$0.5914
95+
$0.5141
475+
$0.4673
1045+
$0.4432
Welcome back, may I help you?