This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MTAA1-D100820

Extended
Manufacturer
MINTRON
MFR.Part #
MTAA1-D100820
JLCPCB Part #
C48983939
Package
Plugin,P=1.27mm
Description
-40℃~+105℃ 1 1.27mm 10P 1A 1x10P 2.2mm 3mm 3mm 60V Brass Round Pin Through Hole 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 84

Minimum: 1

Full Reel: 46

$0.01

Add To List

Available Order Qty: 81

In-stock Item Pricing

Qty Unit Price
1+ $0.3614
10+ $0.3534
46+ $0.3486
92+ $0.3421

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons