
* Images are for reference only
LL10554-40
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- LL10554-40
- JLCPCB Part #
- C7462439
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 1mm 40P 50V 6.1mm Copper alloy Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.3868
10+
$0.3030
24+
$0.2675
96+
$0.2240
504+
$0.2047
996+
$0.1918
Related Products
Welcome back, may I help you?