
* Images are for reference only
LL10554-18
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- LL10554-18
- JLCPCB Part #
- C7462429
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 18P 1mm 50V 6.1mm Copper alloy Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 23
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$0.2540
230+
$0.2010
690+
$0.1782
2300+
$0.1498
11500+
$0.1373
23000+
$0.1296
Related Products
Welcome back, may I help you?