
* Images are for reference only
LL10553-36
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- LL10553-36
- JLCPCB Part #
- C7462419
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 1mm 36P 50V 6.1mm Copper alloy Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 13
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3775
130+
$0.2972
390+
$0.2618
1300+
$0.2185
6500+
$0.1992
13000+
$0.1880
Related Products
Welcome back, may I help you?