
* Images are for reference only
RL0406N-4R7
Extended
- Manufacturer
- MINGSTAR
- MFR.Part #
- RL0406N-4R7
- JLCPCB Part #
- C2832060
- Package
- Plugin,D7xL8.5mm
- Description
- 0.3mm 1.5A 4.7uH 50mΩ Drum-core inductor ±20% 插件,D7xL8.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 142
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0794
50+
$0.0632
300+
$0.0552
600+
$0.0491
2400+
$0.0442
5100+
$0.0418
Related Products
Welcome back, may I help you?