
* Images are for reference only
EE8.3N-473
Extended
- Manufacturer
- MINGSTAR
- MFR.Part #
- EE8.3N-473
- JLCPCB Part #
- C2875682
- Package
- DIP
- Description
- -25℃~+85℃ 100mA 2 47mH@10kHz 600V 7.5Ω DIP Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 72
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$0.3802
60+
$0.3033
144+
$0.2414
648+
$0.2003
3024+
$0.1820
6048+
$0.1709
Related Products
Welcome back, may I help you?