This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIMXRT1172DVMAA

Extended
Manufacturer
NXP Semicon
MFR.Part #
MIMXRT1172DVMAA
JLCPCB Part #
C1020268
Package
MAPBGA-289
Description
0℃~+95℃@(TJ) 1.65V~1.95V、3V~3.6V 12bit 12bit 13 2MB 32 Bit 800MHz ARM Cortex-M7 Built-in+External External MAPBGA-289 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 9

Minimum: 1

Full Reel: 152

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $25.6762
10+ $24.8456
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons