
* Images are for reference only
MIMXRT1171AVM8A
Extended
- Manufacturer
- NXP Semicon
- MFR.Part #
- MIMXRT1171AVM8A
- JLCPCB Part #
- C5194837
- Package
- SOT-1534-4
- Description
- -40℃~+125℃@(TJ) 1.65V~1.95V、3V~3.6V 13 2MB 32 Bit 800MHz ARM Cortex-M7 Built-in+External External SOT-1534-4 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 152
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$22.4100
Related Products
Welcome back, may I help you?