
* Images are for reference only
PIC16F1455-I/SL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC16F1455-I/SL
- JLCPCB Part #
- C640946
- Package
- SOIC-14
- Description
- -40℃~+85℃ 10bit 14KB 1KB 2.3V~5.5V 48MHz 5bit 8 8 Bit Built-in FLASH PIC SOIC-14 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29
Minimum: 1
Full Reel: 57
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$3.6795
10+
$3.1414
30+
$2.8208
100+
$2.4970
500+
$2.3472
1000+
$2.2795
Related Products
Welcome back, may I help you?