
* Images are for reference only
MIC69303YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC69303YML-TR
- JLCPCB Part #
- C622508
- Package
- DFN-12-EP(4x4)
- Description
- -40℃~+125℃@(Tj) 1 275mV@(3.0A) 3A 5.5V 500mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive DFN-12-EP(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.6909
10+
$4.5828
30+
$4.5086
100+
$4.4360
Related Products
Welcome back, may I help you?