
* Images are for reference only
MIC5841YN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5841YN
- JLCPCB Part #
- C647199
- Package
- PDIP-18
- Description
- -40℃~+85℃ 0V~15V 500mA 8 PDIP-18 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 121
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$7.0528
10+
$6.0024
30+
$5.3629
100+
$4.8265
Related Products
Welcome back, may I help you?