
* Images are for reference only
MIC5060YML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5060YML-TR
- JLCPCB Part #
- C621943
- Package
- TDFN-8-EP(3x3)
- Description
- -40℃~+85℃ 1 13uA 2.75V~30V 2V 6us 800mV 90us Low Side、High Side MOSFET Over Voltage Protection TDFN-8-EP(3x3) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$3.3702
10+
$2.8901
30+
$2.6033
100+
$2.3150
500+
$2.1829
1000+
$2.1217
Related Products
Welcome back, may I help you?