This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MHP1016URDT

Extended
Manufacturer
MEIHUA
MFR.Part #
MHP1016URDT
JLCPCB Part #
C2837379
Package
SMD,1.6x1.1mm
Description
-40℃~+85℃ 1.8cd 120° 2V 300mW 30mA 622nm 630nm Discrete Diode Frosted White Lens Red SMD,1.6x1.1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1339

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 1219

In-stock Item Pricing

Qty Unit Price
1+ $0.1033
50+ $0.0832
150+ $0.0730
500+ $0.0655
2500+ $0.0534
4000+ $0.0505

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons