
* Images are for reference only
MHL5013UYDYT
Extended
- Manufacturer
- MEIHUA
- MFR.Part #
- MHL5013UYDYT
- JLCPCB Part #
- C417348
- Package
- Plugin,D=5mm
- Description
- -25℃~+85℃ 2.2V 20mA 40° 590nm 593nm 5mm round lamp head 80mW 80mcd Discrete Diode Frosted Yellow Lens Yellow 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9358
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 9219
In-stock Item Pricing
Qty Unit Price
1+
$0.0561
100+
$0.0445
300+
$0.0387
1000+
$0.0315
5000+
$0.0279
10000+
$0.0261
Related Products
Welcome back, may I help you?