
* Images are for reference only
MHL5013UBDWT
Extended
- Manufacturer
- MEIHUA
- MFR.Part #
- MHL5013UBDWT
- JLCPCB Part #
- C559114
- Package
- Plugin,D=5mm
- Description
- -25℃~+85℃ 120mW 20mA 3.2V 30° 468nm 470nm 5mm round lamp head 9.3cd Blue Water Clear 插件,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23690
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23557
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
100+
$0.0437
300+
$0.0384
1000+
$0.0302
5000+
$0.0270
10000+
$0.0253
Related Products
Welcome back, may I help you?