
* Images are for reference only
MHL3014SRTS
Extended
- Manufacturer
- MEIHUA
- MFR.Part #
- MHL3014SRTS
- JLCPCB Part #
- C397053
- Package
- Plugin,D=3mm
- Description
- -25℃~+85℃ 1.8V 200mcd 20mA 30° 3mm Round Lens 60mW 642nm 660nm Discrete Diode Frosted White Lens Red 插件,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13073
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 12754
In-stock Item Pricing
Qty Unit Price
1+
$0.0455
100+
$0.0361
300+
$0.0316
1000+
$0.0249
5000+
$0.0221
10000+
$0.0207
Related Products
Welcome back, may I help you?