
* Images are for reference only
MHK1373CGBTD
Extended
- Manufacturer
- MEIHUA
- MFR.Part #
- MHK1373CGBTD
- JLCPCB Part #
- C7470876
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 120mW 2.6V 20mA 3mm Round Lens 50mcd 568nm 80° Discrete Diode Green Diffused Lens Yellow Green Plugin,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 997
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 976
In-stock Item Pricing
Qty Unit Price
1+
$0.1513
50+
$0.1173
150+
$0.1026
1000+
$0.0845
2000+
$0.0765
5000+
$0.0715
Related Products
Welcome back, may I help you?