
* Images are for reference only
MH1.25-4AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- MH1.25-4AW
- JLCPCB Part #
- C20613654
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 4 4P PA Phosphor bronze PicoBlade(MX 1.25) Right Angle Tin UL94V-0 White 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2185
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2185
In-stock Item Pricing
Qty Unit Price
1+
$0.0394
200+
$0.0307
600+
$0.0258
2000+
$0.0229
10000+
$0.0205
20000+
$0.0191
Related Products
Welcome back, may I help you?