This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MFR-25FBF52-499K

Extended
Manufacturer
YAGEO
MFR.Part #
MFR-25FBF52-499K
JLCPCB Part #
C3461790
Package
Plugin,D2.4xL6.3mm
Description
-55℃~+155℃ 250mW 499kΩ Metal Film Resistor ±1% ±100ppm/℃ 插件,D2.4xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6091

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 5934

In-stock Item Pricing

Qty Unit Price
1+ $0.0168
500+ $0.0134
2000+ $0.0115
5000+ $0.0104
25000+ $0.0094
50000+ $0.0088

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons