This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MF0W8JJ0621A50

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
MF0W8JJ0621A50
JLCPCB Part #
C51904847
Package
Plugin,D1.9xL3.3mm
Description
125mW 620Ω Metal Film Resistor ±200ppm/℃ ±5% 插件,D1.9xL3.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 500

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 500

In-stock Item Pricing

Qty Unit Price
1+ $0.0044
1000+ $0.0043
5000+ $0.0042

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons